Texas InstrumentsSN74HC151QDRQ1Multiplexores

Multiplexer 1-Element 8-IN Automotive 16-Pin SOIC T/R

Think of Texas Instruments' SN74HC151QDRQ1 multiplexer in the event you need to reduce the number of electrical lines within your circuit. This multiplexer has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a 1 x 8:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

7,500 piezas: Se puede enviar en 4 días

    Total$914.25Price for 2500

    • (2500)

      Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      2401+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 7,500 piezas
      • Price: $0.3657

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.