| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| Multiplexer | |
| 1 x 8:1 | |
| 1 | |
| 8 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| Inverting/Non-Inverting | |
| 275@2V|51@4.5V|47@6V | |
| 440 | |
| Single-Ended | |
| No | |
| Differential | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 5 | |
| 6 | |
| 8 | |
| 150 | |
| Single | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Texas Instruments' SN74HC151DE4 multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. It is made in a 1 x 8:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

