| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| GTL | |
| Translator | |
| GTL/GTL+/GTL- to LVTTL|LVTTL to GTL/GTL+/GTL- | |
| Unidirectional | |
| 12 | |
| 14(Typ)@3.3V | |
| 350 | |
| Open Drain | |
| 16 | |
| -16 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 12 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
The Texas Instruments SN74GTL2007PWR level translator can control and allow the proper input voltage into your electronic circuits. With an open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

