Texas InstrumentsSN74GTL2007PWTraductores de nivel

Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 12-CH Unidirectional 28-Pin TSSOP Tube

The Texas Instruments SN74GTL2007PW level translator can control and allow the proper input voltage into your electronic circuits. With an open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 50 Minimum 550
  • Manufacturer Lead Time:
    12 semanas
    • Price: $1.2450
    1. 550+$1.2450
    2. 1000+$1.2373
    3. 2000+$1.2295
    4. 2500+$1.2217
    5. 3000+$1.2138
    6. 4000+$1.2058
    7. 5000+$1.1978
    8. 6000+$1.1897
    9. 10000+$1.1815
    10. 20000+$1.1736

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.