| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| F | |
| Multiplexer | |
| 2 x 4:1 | |
| 1 | |
| 8 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| Non-Inverting | |
| 7@5V | |
| 12 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 20 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| Single | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Do you want to reduce the number of electrical lines within your project? The SN74F153N multiplexer from Texas Instruments can easily forward a selected input into a single line. This multiplexer has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. It is made in a 2 x 4:1 configuration. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

