| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| F | |
| Decoder/Demultiplexer | |
| 1-of-8 | |
| 1 | |
| 3 | |
| 3 | |
| 8 | |
| 0 | |
| Inverting | |
| 8@5V | |
| 9 | |
| 20 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 13(Typ) | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Have multiple states to choose from in a logic circuit? Then look no further, this SN74F138DR from Texas Instruments is all you need to select between states. This decoder has a minimum operating temperature of 0 °C and a maximum of 70 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

