| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| BCT | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 5@5V | |
| 8.9 | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 53000 | |
| 80000 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 25.4 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
This SN74BCT244N buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

