Texas InstrumentsSN74AUP1G58DRLRCompuertas

Multi Function Gate 1-Element 2-IN 6-Pin SOT-563 T/R

SN74AUP1G58DRLR logic gates, developed by Texas Instruments, are a great way to implement fundamental logical decisions. This gate has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    2316+
    Manufacturer Lead Time:
    6 semanas
    Country Of origin:
    Tailandia
    • Price: $0.2095
    1. 4000+$0.2095
    2. 8000+$0.2074
    3. 12000+$0.2053
    4. 20000+$0.2032
    5. 24000+$0.2012
    6. 40000+$0.1992
    7. 60000+$0.1972
    8. 100000+$0.1952
    9. 120000+$0.1933

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.