Texas InstrumentsSN74AUP1G07DRLRBúferes y controladores de línea

Buffer/Driver 1-CH Non-Inverting Open Drain 5-Pin SOT-553 T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74AUP1G07DRLR buffer and line driver from Texas Instruments. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V. It has 1 channels per chip.

5 piezas: Se puede enviar mañana

    Total$0.11Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2228+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Tailandia
         
      • Price: $0.1104
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2228+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 5 piezas
      • Price: $0.1104

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.