Texas InstrumentsSN74AS109ADGiros de ciento ochenta grados

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube

Texas Instruments' SN74AS109AD flip flop device will allow you to easily build and test a circuit based on the state information provided. It has a differential output signal. This flip flop has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. It has 2 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

160 piezas: Se puede enviar en 2 días

    Total$70.08Price for 40

    • (40)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      12 semanas
      • In Stock: 160 piezas
      • Price: $1.752

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.