Texas InstrumentsSN74ALVTH16244DLRBúferes y controladores de línea

Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin SSOP T/R

Leading the input to the transmission line this SN74ALVTH16244DLR buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This non-inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. It has 16 channels per chip.

1 pieza: Se puede enviar en 4 días

    Total$2.96Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1 pieza
      • Price: $2.96

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.