Texas InstrumentsSN74ALVCH373DGVRRetenciones

Latch Transparent 3-ST 8-CH D-Type 20-Pin TVSOP T/R

This d-type SN74ALVCH373DGVR low-level latch from Texas Instruments is a staple for any circuit designer. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.4049
    1. 2000+$0.4049
    2. 4000+$0.4009
    3. 6000+$0.3969
    4. 8000+$0.3929
    5. 10000+$0.3890
    6. 12000+$0.3851
    7. 20000+$0.3812
    8. 30000+$0.3774
    9. 50000+$0.3737

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.