Un 10-25% de rebaja

Texas InstrumentsSN74ALVCH162260GRRetenciones

Latch Multiplexed 3-ST 12-CH D-Type 56-Pin TSSOP T/R

This d-type SN74ALVCH162260GR low-level latch from Texas Instruments is a staple for any circuit designer. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. It has 12 channels per chip.

2,000 piezas: Se puede enviar en 2 días

    Total$2,091.00Price for 2000

    • (2000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2418+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,000 piezas
      • Price: $1.0455

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.