Texas InstrumentsSN74ALS244C-1NBúferes y controladores de línea

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin PDIP Tube

By driving the input to the transmission line this SN74ALS244C-1N buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. It has 8 channels per chip.

920 piezas: Se puede enviar mañana

    Total$15.32Price for 20

    • (20)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2031+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 920 piezas
      • Price: $0.7662

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.