Texas InstrumentsSN74ALS1035NBúferes y controladores de línea

Buffer/Driver 6-CH Non-Inverting Open Collector 14-Pin PDIP Tube

By driving the input to the transmission line this SN74ALS1035N buffer and line driver by Texas Instruments will amplify any signal. With an open collector output, this is power management at its best. This line driver has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 6 channels per chip.

No Stock Available

Quantity Increments of 25 Minimum 525
  • Manufacturer Lead Time:
    12 semanas
    • Price: $1.528
    1. 525+$1.528

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.