Texas InstrumentsSN74AHCT125DRBúferes y controladores de línea

Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SOIC T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74AHCT125DR buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has 4 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Total en Stock: 20,270 piezas

Regional Inventory: 270

    Total$0.22Price for 1

    270 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2323+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      270
      Country Of origin:
      Méjico
         
      • Price: $0.2248
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2323+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Méjico
      • In Stock: 270 piezas
      • Price: $0.2248
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2421+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 5,000 piezas
      • Price: $0.1612
    • (2500)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      2421+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 15,000 piezas
      • Price: $0.1612

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.