Texas InstrumentsSN74AHC123ADGVRMultivibradores Monoestables

Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin TVSOP T/R

The Texas Instruments SN74AHC123ADGVR monostable multivibrator will notify you in the event an external condition is met within your circuit. This monostable multivibrator has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

3,832 piezas: Se puede enviar en 2 días

    Total$0.21Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1610+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Malaisia
         
      • Price: $0.2091
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1610+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,832 piezas
      • Price: $0.2091
    • (2000)

      Se puede enviar en 2 días

      Increment:
      2000
      Ships from:
      Estados Unidos de América
      Date Code:
      2046+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,000 piezas
      • Price: $0.2067

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.