Texas InstrumentsSN74ACT373DWRRetenciones

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R

Say goodbye to real time information seeping through logic gates by using this d-type SN74ACT373DWR low-level latch from Texas Instruments. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

2,000 piezas: Se puede enviar en 3 días

    Total$911.20Price for 2000

    • (2000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      6 semanas
      • In Stock: 2,000 piezas
      • Price: $0.4556

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.