Un 50-75% de rebaja

Texas InstrumentsSN74ABT125PWBúferes y controladores de línea

Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP Tube

Leading the input to the transmission line this SN74ABT125PW buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 4 channels per chip.

Total en Stock: 1,713 piezas

Regional Inventory: 633

    Total$0.59Price for 1

    633 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2316+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 633 piezas
      • Price: $0.5884
    • (1080)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2316+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,080 piezas
      • Price: $0.3585

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.