| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TTL | |
| Monostable Multivibrator | |
| 1 | |
| 80@5V | |
| 80 | |
| -0.4 | |
| 16 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 13(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
The SN74121D monostable multivibrator from Texas Instruments is designed specifically to generate a short pulse in the event a chosen condition is met. This monostable multivibrator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

