| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991b.1. |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Line Receiver |
| Number of Receivers | 1 |
| Receiver Signal Type | Differential |
| Number of Receivers per Line | 1 |
| Driving Mode | No |
| Number of Receiver Enables | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 4.2 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.7 |
| Maximum Supply Current (mA) | 20 |
| Isolation | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |