| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 6(Min) | |
| 6.5 | |
| 8 | |
| 1 | |
| 1 | |
| 520 | |
| 60 | |
| 35(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Don't let electrostatic discharges go unnoticed with this tvs SN65240PWR ESD protection device from Texas Instruments. This ESD diode has a maximum ESD protection device voltage of 15@HBM/2@MM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual configuration. Its capacitance value is 35(Typ) pF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

