Texas InstrumentsSN64BCT757DWBúferes y controladores de línea

Buffer/Driver 8-CH Non-Inverting Open Collector 20-Pin SOIC Tube

Leading the input to the transmission line this SN64BCT757DW buffer and line driver by Texas Instruments will amplify digital and analog signals. With an open collector output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

51 piezas: Se puede enviar mañana

This item has been discontinued

    Total$5.60Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1947+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Malaisia
      • In Stock: 51 piezas
      • Price: $5.603

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.