| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Logic Family | HCT |
| Logic Function | Decoder/Demultiplexer |
| Demultiplexing Capability | 1-of-8 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 3 |
| Number of Input Enables per Element | 3 |
| Number of Element Outputs | 8 |
| Number of Output Enables per Element | 0 |
| Polarity | Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 36@4.5V|32@5.5V |
| Absolute Propagation Delay Time (ns) | 54 |
| Maximum Low Level Output Current (mA) | 4 |
| Maximum High Level Output Current (mA) | -4 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 0.08 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 16 |
| Lead Shape | Through Hole |