| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Inverting | |
| 150@2V|30@4.5V|26@6V | |
| 300 | |
| Single-Ended | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 5 | |
| 6 | |
| 8 | |
| 150 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.62(Max) mm |
| Package Length | 26.92(Max) mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 20 | |
| Lead Shape | Through Hole |
By driving the input to the transmission line this SN54HC240J buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

