| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| JK-Type | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Negative-Edge | |
| 125@2V|25@4.5V|21@6V | |
| 245 | |
| Single-Ended | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 0.004 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Texas Instruments' SN54HC112J flip flop device will allow you to easily build and test a circuit based on the state information provided. It has a differential output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

