Más Buscadas

Texas InstrumentsSN54157JMultiplexores

Multiplexer 1-Element 8-IN 16-Pin CDIP Tube

The SN54157J multiplexer from Texas Instruments is designed specifically to decrease the number of input lines within your circuit. This device has a maximum power dissipation of 150(Typ) mW. Its maximum power dissipation is 150(Typ) mW. This multiplexer has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It is made in a 4 x 2:1 configuration.

No Stock Available

Quantity Increments of 25 Minimum 50
  • Manufacturer Lead Time:
    18 semanas
    • Price: $21.31
    1. 50+$21.31
    2. 100+$21.10
    3. 250+$20.89
    4. 500+$20.68
    5. 1000+$20.47
    6. 2500+$20.27
    7. 3000+$20.07
    8. 5000+$19.87
    9. 10000+$19.67

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.