SwitchcraftSN49C12BConector de audio y video
Conn 1/4" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 3 | |
| 6 | |
| 7.62 | |
| 1 | |
| Solder | |
| Right Angle | |
| 15.87 | |
| 34.08 | |
| 24.33 | |
| Through Hole | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
Sync up your sound and picture with this 1/4\" phone jack SN49C12B audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. This connector has a single port. Its pitch is 7.62 mm. It has a female type gender. SN49C12B is housed in thermoplastic. This product is 15.87 mm long, 24.33 mm tall and 34.08 mm deep. Its 6 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

