TE ConnectivitySMW56R8JTEnsamble fijo de resistor en una sola superficie
Res Wirewound 6.8 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 6.8 | |
| 5% | |
| 500 | |
| No | |
| 5 | |
| Wirewound | |
| -55 | |
| 200 | |
| ±200 | |
| 20 to 200 | |
| No | |
| No | |
| No | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 17 | |
| 7.3 | |
| 6.8 | |
| Surface Mount |
Use this SMW56R8JT fixed single surface-mount resistor from TE Connectivity to obtain a visually clean layout. This durable part has a power rating of 5 W. This product has a resistance value of 6.8 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The SMW56R8JT part has a j-lead termination style. This product is 17 mm long, 6.8 mm tall and 7.3 mm deep. This device utilizes wirewound technology. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

