TE ConnectivitySMW210RJTEnsamble fijo de resistor en una sola superficie
Res Wirewound 10 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 300 | |
| No | |
| 2 | |
| Wirewound | |
| -55 | |
| 200 | |
| ±200 | |
| 20 to 200 | |
| No | |
| No | |
| No | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 7.9 | |
| 4 | |
| 3.55 | |
| Surface Mount |
This is a SMW210RJT fixed single surface-mount resistor from TE Connectivity. This dependable part has a power rating of 2 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.9 mm long, 3.55 mm tall and 4 mm deep. This device utilizes wirewound technology. It has a tolerance of 5%. The SMW210RJT part has a j-lead termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

