| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 24 | |
| 26.7 | |
| 44@8/20us | |
| 8@8/20us | |
| 1 | |
| 1 | |
| 350@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs SMS24.TCT ESD protection device manufactured from Semtech. This device's maximum clamping voltage is 44 V. This ESD diode has a maximum ESD protection device voltage of 25@Air Gap/20@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a quad common anode configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

