SemtechSMS05C.TCTSupresores ESD

ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 6-Pin SOT-23 T/R

Don't let electrostatic discharges go unnoticed with this tvs SMS05C.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 14.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 400 pF. It is made in a quint common anode configuration.

Import TariffMay apply to this part

9,071 piezas: Se puede enviar mañana

    Total$1.08Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2203+
      Manufacturer Lead Time:
      13 semanas
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $1.0806
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2203+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 71 piezas
      • Price: $1.0806
    • (3000)

      Se puede enviar mañana

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      2231+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 9,000 piezas
      • Price: $0.5371

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.