SamtecSMS-140-01-S-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Mount this socket strip SMS-140-01-S-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 50.8 mm long, 8.51 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 125 °C. SMS-140-01-S-D is housed in liquid crystal polymer. It uses the solder termination method.

16 piezas: Se puede enviar en 2 días

    Total$18.21Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2402+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 16 piezas
      • Price: $18.2149

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.