SamtecSMS-108-01-G-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 16 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16 | |
| 5.59 | |
| 8.51 | |
| 2.54 | |
| Through Hole |
Samtec's socket strip SMS-108-01-G-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 5 A/contact. It uses the solder termination method. SMS-108-01-G-D is housed in liquid crystal polymer. This product is 10.16 mm long, 8.51 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

