STMicroelectronicsSMP50-68Dispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 68V 16A 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 68 | |
| 68 | |
| 90 | |
| 100 | |
| 16 | |
| 150(Min) | |
| 0.005 | |
| 800 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 2.9(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Never worry about the loss of your expensive electronics or appliances again with this SMP50-68 SCR thyristor from STMicroelectronics, it will take care of surges. This device has a surge current rating of 16. This SCR thrysitor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 68 V, while its repetitive peak reverse voltage is 68 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
