onsemiSMMBTA92LT1GGP BJT
Trans GP BJT PNP 300V 0.5A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 300 | |
| 300 | |
| 5 | |
| 0.9@2mA@20mA | |
| 0.5@2mA@20mA | |
| 0.5 | |
| 25@1mA@10V|40@10mA@10V|25@30mA@10V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Thanks to ON Semiconductor, your circuit can handle high levels of voltage using the PNP SMMBTA92LT1G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

