onsemiSMMBT6427LT1GBJT Darlington

Trans Darlington NPN 40V 0.5A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101

Traditional transistors can produce low current gains. One of ON Semiconductor's NPN SMMBT6427LT1G Darlington transistors can provide you with the much higher values you need. This Darlington transistor array's maximum emitter base voltage is 12 V, while its maximum base emitter saturation voltage is 2@0.5mA@500mA V. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 10000@10mA@5 V|20000@100mA@5V|14000@500mA@5V. It has a maximum collector emitter saturation voltage of 1.2@0.5mA@50mA|1.5@0.5mA@500mA V. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 12 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C.

24,000 piezas: Se puede enviar mañana

    Total$242.40Price for 3000

    • (3000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2516+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Malaisia
      • In Stock: 24,000 piezas
      • Price: $0.0808

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.