Un 50-75% de rebaja
onsemiSMMBT5551LT1GGP BJT
Trans GP BJT NPN 160V 0.6A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 180 | |
| 160 | |
| 6 | |
| -55 to 150 | |
| 1@1mA@10mA|1@5mA@50mA | |
| 0.15@1mA@10mA|0.2@5mA@50mA | |
| 0.6 | |
| 50 | |
| 80@1mA@5V|80@10mA@5V|30@50mA@5V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Thanks to ON Semiconductor, your circuit can handle high levels of voltage using the NPN SMMBT5551LT1G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 160 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

