onsemiSMMBT5401LT1GGP BJT
Trans GP BJT PNP 150V 0.5A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 160 | |
| 150 | |
| 5 | |
| -55 to 150 | |
| 1@1mA@10mA|1@5mA@50mA | |
| 0.2@1mA@10mA|0.5@5mA@50mA | |
| 0.5 | |
| 50 | |
| 50@1mA@5V|60@10mA@5V|50@50mA@5V | |
| 300 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
The three terminals of this PNP SMMBT5401LT1G GP BJT from ON Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 150 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

