STMicroelectronicsSMM4F33A-TRSupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 33V 400W 2-Pin STmite Flat T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 37.1 | |
| 53.3 | |
| 33 | |
| 7 | |
| 0.2 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Industrial | |
| 0.016 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.9 mm |
| Package Length | 2.95 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | STmite Flat |
| 2 |
Take the extra step in your circuitry by implementing surge protection with this SMM4F33A-TR TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 69.7 V and minimum breakdown voltage is 37.1 V. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
