STMicroelectronicsSMM4F24A-TRSupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 24V 400W 2-Pin STmite Flat T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 26.6 | |
| 38.9 | |
| 24 | |
| 9.5 | |
| 0.2 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Industrial | |
| 0.016 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.9 mm |
| Package Length | 2.95 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | STmite Flat |
| 2 |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMM4F24A-TR TVS diode from STMicroelectronics. Its test current is 1 mA. This device's maximum clamping voltage is 50 V and minimum breakdown voltage is 26.6 V. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
