VishaySMM02040C1802FB300Ensamble fijo de resistor en una sola superficie

Res Thin Film 0204(1406) 18K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

This is a SMM02040C1802FB300 fixed single surface-mount resistor from Vishay. This product has a resistance value of 18K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.6 mm long. This device is made with thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.0496
    1. 3000+$0.0496
    2. 4000+$0.0495
    3. 5000+$0.0494
    4. 6000+$0.0493
    5. 10000+$0.0491
    6. 15000+$0.0490
    7. 20000+$0.0489
    8. 25000+$0.0488
    9. 50000+$0.0487

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.