VishaySMM02040C1504FB300Ensamble fijo de resistor en una sola superficie

Res Thin Film 0204(1406) 1.5M Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

The SMM02040C1504FB300 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 1.5M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. It has a tolerance of 1%. This product is 3.6 mm long.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.0288
    1. 3000+$0.0288
    2. 6000+$0.0266
    3. 9000+$0.0265
    4. 15000+$0.0258
    5. 21000+$0.0254
    6. 30000+$0.0249
    7. 36000+$0.0247
    8. 72000+$0.0237
    9. 75000+$0.0236

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.