SamtecSMM-120-01-S-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Make strong and binding connections on your circuit boards by adopting this socket strip SMM-120-01-S-D connector from Samtec. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 350 VAC. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SMM-120-01-S-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 40 mm long, 3.56 mm tall and 4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semanas
    • Price: $9.36
    1. 1+$9.36
    2. 10+$8.65
    3. 25+$8.00

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.