VishaySML4751A-E3/61Zener

Diode Zener Single 30V 5% 1000mW 2-Pin SMA T/R

This SML4751A-E3/61 zener diode from Vishay is perfect for blocking a voltage. Its test current is 8.5 mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 5 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%.

5,406 piezas: Se puede enviar mañana

    Total$0.14Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2224+
      Manufacturer Lead Time:
      7 semanas
      Minimum Of :
      1
      Maximum Of:
      1799
      Country Of origin:
      Taiwán
         
      • Price: $0.1411
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2224+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Taiwán
      • In Stock: 6 piezas
      • Price: $0.1411
    • (1800)

      Se puede enviar mañana

      Increment:
      1800
      Ships from:
      Estados Unidos de América
      Date Code:
      2434+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Taiwán
      • In Stock: 5,400 piezas
      • Price: $0.0875

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.