SamtecSMH-103-02-T-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Side Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 10 | |
| -55 | |
| 105 | |
| 100 | |
| Bulk | |
| 8.13 | |
| 15.75 | |
| 4.95 | |
| Surface Mount |
This socket strip SMH-103-02-T-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 8.13 mm long, 4.95 mm tall and 15.75 mm deep. SMH-103-02-T-D is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

