Micro Commercial ComponentsSMF45A-TPSupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 45V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 50 | |
| 72.7 | |
| 45 | |
| 2.8 | |
| 1 | |
| 1 | |
| 200 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 1.9(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 | |
| Lead Shape | Flat |
This SMF45A-TP TVS diode from Micro Commercial Components protects against overvoltages. Its peak pulse power dissipation is 200 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 72.7 V and minimum breakdown voltage is 50 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

