| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 16 | |
| 17.8 | |
| 19.7 | |
| 26 | |
| 7.7 | |
| 0.1 | |
| 1 | |
| 200 | |
| 343(Typ) | |
| -65 | |
| 175 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.93 |
| Package Width | 1.8 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 | |
| Lead Shape | Flat |
Never worry about unexpected ESD again from implementing this tvs SMF16A-E3-08 ESD protection device manufactured from Vishay. This device's maximum clamping voltage is 26 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 343(Typ) pF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

