LittelfuseSMDJ64ASupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 64V 3KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 71.1 | |
| 103 | |
| 64 | |
| 29.1 | |
| 2 | |
| 1 | |
| 3000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 |
Sleep easy, never worry about surges again with this SMDJ64A TVS diode from Littelfuse. Its test current is 1 mA. Its peak pulse power dissipation is 3000 W. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 103 V and minimum breakdown voltage is 71.1 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

