ProTek DevicesSMDA03C-LFSupresores ESD
ESD Suppressor Diode TVS Bi-Dir 3.3V 10.9Vc 8-Pin SO Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 3.3 | |
| 10.9 | |
| 125 | |
| 500 | |
| 450 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs SMDA03C-LF ESD protection device from ProTek Devices. This device's maximum clamping voltage is 9 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. It is made in a quad configuration. Its capacitance value is 450 pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

